Helly Hansen OXFORD 1 Black, Breathable and Waterproof Jacket Zip Front with Storm Flap, S 1 EA
- RS Stock No.:
- 774-889
- Mfr. Part No.:
- 71290_990-S
- Manufacturer:
- Helly Hansen
Image representative of range
Subtotal (1 unit)*
€163.80
(exc. VAT)
€201.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €163.80 |
*price indicative
- RS Stock No.:
- 774-889
- Mfr. Part No.:
- 71290_990-S
- Manufacturer:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Size | S | |
| Product Type | Jacket | |
| Colour | Black | |
| Gender | Men | |
| Outer Material | Polyester | |
| Lining Material | Brushed Polyester | |
| Hooded | Yes | |
| Series | OXFORD | |
| Closure Type | Zip Front with Storm Flap | |
| Standards/Approvals | EN 343:2019 Class 3 | |
| Number of Inside Pockets | 1 | |
| Number of Outer Pockets | 2 | |
| Resistance Features | Breathable and Waterproof | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Size S | ||
Product Type Jacket | ||
Colour Black | ||
Gender Men | ||
Outer Material Polyester | ||
Lining Material Brushed Polyester | ||
Hooded Yes | ||
Series OXFORD | ||
Closure Type Zip Front with Storm Flap | ||
Standards/Approvals EN 343:2019 Class 3 | ||
Number of Inside Pockets 1 | ||
Number of Outer Pockets 2 | ||
Resistance Features Breathable and Waterproof | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Helly Hansen Shell Jacket is a versatile outer layer designed to offer maximum protection against the elements while ensuring comfort and mobility during outdoor activities.
Detachable hood offers adjustable protection as needed
Articulated sleeves ensure optimal mobility and comfort
Brushed polyester inside collar adds softness against the skin
Adjustable cuffs and hem ensure a secure fit
