Helly Hansen Tech Navy Jacket Front Zip, XS 1 EA

Image representative of range

Subtotal (1 unit)*

€119.70

(exc. VAT)

€147.23

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€119.70

*price indicative

RS Stock No.:
775-045
Mfr. Part No.:
79232_590-XS
Manufacturer:
Helly Hansen
Find similar products by selecting one or more attributes.
Select all

Brand

Helly Hansen

Product Type

Jacket

Size

XS

Colour

Navy

Gender

Men

Outer Material

Polyester

Lining Material

Brushed Lining

Series

Tech

Closure Type

Front Zip

Standards/Approvals

YKK Zipper

Number of Outer Pockets

3

RoHS Status: Exempt

COO (Country of Origin):
VN
The Helly Hansen Tech Hooded Midlayer sleek for layering without unnecessary bulk, this jacket also features elastic cuffs to keep the weather out. Keep important items close by with multiple pocket options, including a zippered chest pocket and two zippered hand pockets.

Elastic cuffs

YKK front zipper

Chest pocket with YKK zipper

Hand pockets with brushed lining

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy