Helly Hansen MANCHESTER 2.0 Red, Breathable Jacket Front Zip, 3XL 1 EA
- RS Stock No.:
- 775-071
- Mfr. Part No.:
- 74085_229-3XL
- Manufacturer:
- Helly Hansen
Image representative of range
Subtotal (1 unit)*
€94.50
(exc. VAT)
€116.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €94.50 |
*price indicative
- RS Stock No.:
- 775-071
- Mfr. Part No.:
- 74085_229-3XL
- Manufacturer:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Product Type | Jacket | |
| Size | 3XL | |
| Colour | Red | |
| Gender | Men | |
| Outer Material | Polyester | |
| Lining Material | Brushed Lining | |
| Hooded | No | |
| Series | MANCHESTER 2.0 | |
| Number of Outer Pockets | 2 | |
| Resistance Features | Breathable | |
| Standards/Approvals | YKK Zipper | |
| Closure Type | Front Zip | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Product Type Jacket | ||
Size 3XL | ||
Colour Red | ||
Gender Men | ||
Outer Material Polyester | ||
Lining Material Brushed Lining | ||
Hooded No | ||
Series MANCHESTER 2.0 | ||
Number of Outer Pockets 2 | ||
Resistance Features Breathable | ||
Standards/Approvals YKK Zipper | ||
Closure Type Front Zip | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KH
The Helly Hansen Jacket is designed for Active wear, offering comfort and protection against the elements. Ideal for those seeking both functionality and style it ensures mobility without compromising on warmth.
Brushed fleece inside collar adds to the warmth
Articulated sleeves provide optimal mobility
Extended back design improves comfort and coverage
Related links
- Helly Hansen MANCHESTER 2.0 Red L 1 EA
- Helly Hansen MANCHESTER 2.0 Red 4XL 1 EA
- Helly Hansen MANCHESTER 2.0 Red XS 1 EA
- Helly Hansen MANCHESTER 2.0 Red S 1 EA
- Helly Hansen MANCHESTER 2.0 Red 2XL 1 EA
- Helly Hansen MANCHESTER 2.0 Red 5XL 1 EA
- Helly Hansen MANCHESTER 2.0 Red XL 1 EA
- Helly Hansen MANCHESTER 2.0 Red M 1 EA
