Helly Hansen KENSINGTON 3 Black, Breathable Jacket Front Zip, L 1 EA

Image representative of range

Subtotal (1 unit)*

€126.00

(exc. VAT)

€154.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€126.00

*price indicative

RS Stock No.:
775-112
Mfr. Part No.:
74230_990-L
Manufacturer:
Helly Hansen
Find similar products by selecting one or more attributes.
Select all

Brand

Helly Hansen

Size

L

Product Type

Jacket

Colour

Black

Gender

Men

Outer Material

Polyester

Lining Material

Brushed Lining

Hooded

Yes

Series

KENSINGTON

Standards/Approvals

YKK Zipper

Closure Type

Front Zip

Number of Inside Pockets

3

Resistance Features

Breathable

RoHS Status: Exempt

COO (Country of Origin):
KH
The Helly Hansen Hooded Jacket is a versatile outerwear piece designed for comfort and performance in varying conditions.

Hand pockets with brushed lining provide warmth and convenience

Articulated sleeves promote optimal mobility during activities

Extended back enhances comfort and coverage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy