Helly Hansen KENSINGTON 3 Dark Grey, Breathable Jacket Front Zip, 2XL 1 EA
- RS Stock No.:
- 775-121
- Mfr. Part No.:
- 74231_970-2XL
- Manufacturer:
- Helly Hansen
Image representative of range
Subtotal (1 unit)*
€113.40
(exc. VAT)
€139.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €113.40 |
*price indicative
- RS Stock No.:
- 775-121
- Mfr. Part No.:
- 74231_970-2XL
- Manufacturer:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Size | 2XL | |
| Product Type | Jacket | |
| Colour | Dark Grey | |
| Gender | Men | |
| Outer Material | Polyester | |
| Lining Material | Brushed Lining | |
| Hooded | No | |
| Series | KENSINGTON | |
| Resistance Features | Breathable | |
| Number of Inside Pockets | 3 | |
| Number of Outer Pockets | 3 | |
| Standards/Approvals | YKK Zipper | |
| Closure Type | Front Zip | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Size 2XL | ||
Product Type Jacket | ||
Colour Dark Grey | ||
Gender Men | ||
Outer Material Polyester | ||
Lining Material Brushed Lining | ||
Hooded No | ||
Series KENSINGTON | ||
Resistance Features Breathable | ||
Number of Inside Pockets 3 | ||
Number of Outer Pockets 3 | ||
Standards/Approvals YKK Zipper | ||
Closure Type Front Zip | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KH
The Helly Hansen Jacket offers versatile protection and comfort for outdoor activities. Its high collar and brushed fleece lining enhance warmth and fit, making it an Ideal choice for varying weather conditions.
Hand pockets are lined for added warmth
Articulated sleeves provide optimal mobility
Adjustable cuffs and hem allow for a personalized fit
Extended back enhances comfort during movement
Related links
- Helly Hansen KENSINGTON 3 Dark Grey 2XL 1 EA
- Helly Hansen KENSINGTON 3 Dark Grey 3XL 1 EA
- Helly Hansen KENSINGTON 3 Dark Grey 4XL 1 EA
- Helly Hansen KENSINGTON 3 Dark Grey XL 1 EA
- Helly Hansen KENSINGTON 3 Dark Grey S 1 EA
- Helly Hansen KENSINGTON 3 Dark Grey M 1 EA
- Helly Hansen KENSINGTON 3 Dark Grey L 1 EA
- Helly Hansen KENSINGTON 3 Navy 2XL 1 EA
