Helly Hansen KENSINGTON 3 Black, Breathable Jacket Front Zip, 3XL 1 EA

Image representative of range

Subtotal (1 unit)*

€113.40

(exc. VAT)

€139.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€113.40

*price indicative

RS Stock No.:
775-125
Mfr. Part No.:
74231_990-3XL
Manufacturer:
Helly Hansen
Find similar products by selecting one or more attributes.
Select all

Brand

Helly Hansen

Product Type

Jacket

Size

3XL

Colour

Black

Gender

Men

Outer Material

Polyester

Lining Material

Brushed Lining

Hooded

No

Series

KENSINGTON

Closure Type

Front Zip

Standards/Approvals

YKK Zipper

Resistance Features

Breathable

Number of Outer Pockets

3

Number of Inside Pockets

3

RoHS Status: Exempt

COO (Country of Origin):
KH
The Helly Hansen Jacket offers versatile protection and comfort for outdoor activities. Its high collar and brushed fleece lining enhance warmth and fit, making it an Ideal choice for varying weather conditions.

Hand pockets are lined for added warmth

Articulated sleeves provide optimal mobility

Adjustable cuffs and hem allow for a personalized fit

Extended back enhances comfort during movement

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy