Helly Hansen MANCHESTER 2.0 1 Red, Breathable Work Vest Front Zip, XS 1 EA

Image representative of range

Subtotal (1 unit)*

€75.60

(exc. VAT)

€92.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€75.60

*price indicative

RS Stock No.:
775-149
Mfr. Part No.:
74242_220-XS
Manufacturer:
Helly Hansen
Find similar products by selecting one or more attributes.
Select all

Brand

Helly Hansen

Size

XS

Product Type

Work Vest

Colour

Red

Gender

Women

Outer Material

Polyester

Lining Material

Brushed Lining

Hooded

No

Series

MANCHESTER 2.0

Resistance Features

Breathable

Number of Inside Pockets

1

Number of Outer Pockets

2

Closure Type

Front Zip

Standards/Approvals

YKK Zipper

RoHS Status: Exempt

COO (Country of Origin):
CN
The Helly Hansen Vest is designed for enhanced comfort and versatility featuring a sophisticated construction that is Ideal for outdoor activities in varying weather conditions.

Adjustable hem with elastic draw cord for a personalized fit

Extended back design improves comfort

Reflective details enhance visibility in low light

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy