Helly Hansen BERG 1 Black, Red, Water Repellent, Windproof Jacket Flap, 2XL 1 EA

Image representative of range

Subtotal (1 unit)*

€132.30

(exc. VAT)

€162.73

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€132.30

*price indicative

RS Stock No.:
775-212
Mfr. Part No.:
76201_130-2XL
Manufacturer:
Helly Hansen
Find similar products by selecting one or more attributes.
Select all

Brand

Helly Hansen

Size

2XL

Product Type

Jacket

Colour

Black, Red

Gender

Men

Outer Material

100% Polyester

Lining Material

Brushed Polyester

Hooded

Yes

Series

BERG

Closure Type

Flap

Standards/Approvals

CE

Resistance Features

Water Repellent, Windproof

Number of Inside Pockets

1

Number of Outer Pockets

4

RoHS Status: Exempt

COO (Country of Origin):
VN
The Helly Hansen Jacket is a versatile upper-body garment designed for comfort and functionality featuring a range of thoughtful details suitable for various activities.

Detachable hood for adaptable wear

Brushed polyester inside collar for added comfort

Available in sizes S-4XL for a tailored fit

Lightweight construction at 197g/m² ensures mobility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy