SINGER SAFETY PORGREY 1 Black, Grey, Waterproof and Breathable Parka Jacket Zip Fastening, 2XL 1 EA
- RS Stock No.:
- 784-645
- Mfr. Part No.:
- PORGREY05
- Manufacturer:
- SINGER SAFETY
Image representative of range
Subtotal (1 unit)*
€82.35
(exc. VAT)
€101.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €82.35 |
*price indicative
- RS Stock No.:
- 784-645
- Mfr. Part No.:
- PORGREY05
- Manufacturer:
- SINGER SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SINGER SAFETY | |
| Product Type | Parka Jacket | |
| Size | 2XL | |
| Colour | Black, Grey | |
| Gender | Unisex | |
| Outer Material | Polyester | |
| Lining Material | 100% Taffeta Polyester | |
| Hooded | Yes | |
| Series | PORGREY | |
| Standards/Approvals | EU | |
| Number of Inside Pockets | 1 | |
| Number of Outer Pockets | 3 | |
| Closure Type | Zip Fastening | |
| Resistance Features | Waterproof and Breathable | |
| Select all | ||
|---|---|---|
Brand SINGER SAFETY | ||
Product Type Parka Jacket | ||
Size 2XL | ||
Colour Black, Grey | ||
Gender Unisex | ||
Outer Material Polyester | ||
Lining Material 100% Taffeta Polyester | ||
Hooded Yes | ||
Series PORGREY | ||
Standards/Approvals EU | ||
Number of Inside Pockets 1 | ||
Number of Outer Pockets 3 | ||
Closure Type Zip Fastening | ||
Resistance Features Waterproof and Breathable | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SINGER SAFETY Parka offers superior protection and comfort for professionals exposed to harsh environments. Designed for public works, it provides essential safety features while ensuring ease of movement and visibility in varied conditions.
Constructed from lightweight, Durable 100% polyester with TPU membrane for resistance and comfort
Equipped with segmented retro-reflective tapes for enhanced visibility during low-light conditions
Related links
- SINGER SAFETY PORGREY 1 Black Waterproof and Breathable Parka Jacket Zip Fastening, S 1 EA
- SINGER SAFETY PORGREY 1 Black Waterproof and Breathable Parka Jacket Zip Fastening, M 1 EA
- SINGER SAFETY PORGREY 1 Black Waterproof and Breathable Parka Jacket Zip Fastening, 3XL 1 EA
- SINGER SAFETY PORGREY 1 Black Waterproof and Breathable Parka Jacket Zip Fastening, 4XL 1 EA
- SINGER SAFETY PORGREY 1 Black Waterproof and Breathable Parka Jacket Zip Fastening, XL 1 EA
- SINGER SAFETY PORTLAND 1 Black Waterproof and Breathable Parka Jacket Zip Fastening, 2XL 1 EA
- SINGER SAFETY BOLTON 1 Black Waterproof and Breathable Bomber Jacket Zip Fastening, 2XL 1 EA
- SINGER SAFETY BLUETON 1 Black Waterproof and Breathable Bomber Jacket Zip Fastening, 2XL 1 EA
