SINGER SAFETY PORTLAND 1 Black, Navy Blue, Waterproof and Breathable Parka Jacket Zip Fastening, 4XL 1 EA
- RS Stock No.:
- 784-654
- Mfr. Part No.:
- PORTLAND07
- Manufacturer:
- SINGER SAFETY
Image representative of range
Subtotal (1 unit)*
€82.35
(exc. VAT)
€101.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €82.35 |
*price indicative
- RS Stock No.:
- 784-654
- Mfr. Part No.:
- PORTLAND07
- Manufacturer:
- SINGER SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SINGER SAFETY | |
| Size | 4XL | |
| Product Type | Parka Jacket | |
| Colour | Black, Navy Blue | |
| Gender | Unisex | |
| Outer Material | Polyester | |
| Lining Material | 100% Taffeta Polyester | |
| Hooded | Yes | |
| Series | PORTLAND | |
| Closure Type | Zip Fastening | |
| Number of Inside Pockets | 1 | |
| Standards/Approvals | EU | |
| Resistance Features | Waterproof and Breathable | |
| Number of Outer Pockets | 3 | |
| Select all | ||
|---|---|---|
Brand SINGER SAFETY | ||
Size 4XL | ||
Product Type Parka Jacket | ||
Colour Black, Navy Blue | ||
Gender Unisex | ||
Outer Material Polyester | ||
Lining Material 100% Taffeta Polyester | ||
Hooded Yes | ||
Series PORTLAND | ||
Closure Type Zip Fastening | ||
Number of Inside Pockets 1 | ||
Standards/Approvals EU | ||
Resistance Features Waterproof and Breathable | ||
Number of Outer Pockets 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SINGER SAFETY Parka provides exceptional protection and visibility for diverse applications in public works, building, and transport logistics. Designed for safety, it incorporates innovative materials and features to enhance user safety.
Crafted from 100% polyester rip stop fabric with a TPU membrane for durability
Removable hood with draw cords and zipper for adaptable wear
Related links
- SINGER SAFETY PORTLAND 1 Black Waterproof and Breathable Parka Jacket Zip Fastening, 2XL 1 EA
- SINGER SAFETY PORTLAND 1 Black Waterproof and Breathable Parka Jacket Zip Fastening, XL 1 EA
- SINGER SAFETY PORTLAND 1 Black Waterproof and Breathable Parka Jacket Zip Fastening, S 1 EA
- SINGER SAFETY PORTLAND 1 Black Waterproof and Breathable Parka Jacket Zip Fastening, M 1 EA
- SINGER SAFETY PORTLAND 1 Black Waterproof and Breathable Parka Jacket Zip Fastening, L 1 EA
- SINGER SAFETY PORTLAND 1 Black Waterproof and Breathable Parka Jacket Zip Fastening, 3XL 1 EA
- SINGER SAFETY PORGREY 1 Black Waterproof and Breathable Parka Jacket Zip Fastening, 4XL 1 EA
- SINGER SAFETY VINTAM Black Waterproof and Breathable Softshell Jacket Zip Fastening, 4XL 1 EA
