Skytec Chemsol HG Navy Blue, Fat Resistant, Oil Resistant Jacket Zip, S 1 EA
- RS Stock No.:
- 792-098
- Mfr. Part No.:
- CCCHJ/002310/NY1
- Manufacturer:
- Skytec
Image representative of range
Subtotal (1 unit)*
€186.88
(exc. VAT)
€229.86
(inc. VAT)
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €186.88 |
*price indicative
- RS Stock No.:
- 792-098
- Mfr. Part No.:
- CCCHJ/002310/NY1
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Jacket | |
| Size | S | |
| Colour | Navy Blue | |
| Gender | Unisex | |
| Outer Material | Polyvinyl Chloride | |
| Hooded | Yes | |
| Series | Chemsol HG | |
| Resistance Features | Fat Resistant, Oil Resistant | |
| Closure Type | Zip | |
| Standards/Approvals | EN 14605:2005 + A1:2009 Type PB 4 | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Jacket | ||
Size S | ||
Colour Navy Blue | ||
Gender Unisex | ||
Outer Material Polyvinyl Chloride | ||
Hooded Yes | ||
Series Chemsol HG | ||
Resistance Features Fat Resistant, Oil Resistant | ||
Closure Type Zip | ||
Standards/Approvals EN 14605:2005 + A1:2009 Type PB 4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Skytec Jacket with hood and O-ring sleeves is specifically designed for the food industry, utilising a chemical-resistant EPVC fabric that ensures reliable protection against animal fats and food oils while maintaining comfort during use.
Ring-pull zip facilitates easy donning and doffing while wearing gloves
Double Storm facing with Velcro closure enhances protection
O-ring sleeves are compatible with the Glovezon system
Elasticated drawcord hood allows for secure and easy adjustment
Garment can be reused if not contaminated or damaged
Related links
- Skytec Chemsol HG Navy Blue Oil Resistant Jacket Zip, S 1 EA
- Skytec Chemsol HG Navy Blue Oil Resistant Jacket Zip, XL 1 EA
- Skytec Chemsol HG Navy Blue Oil Resistant Jacket Zip, XXL 1 EA
- Skytec Chemsol HG Navy Blue Oil Resistant Jacket Zip, M 1 EA
- Skytec Chemsol HG Navy Blue Oil Resistant Jacket Zip, L 1 EA
- Skytec CCCHJ Blue S
- Skytec CCCHJ Blue XL
- Skytec CCCHJ Blue L
