Skytec Chemmaster Orange, Chemical Resistant Jacket Double Storm Facing Stud, M 1 EA
- RS Stock No.:
- 792-146
- Mfr. Part No.:
- CCCHJ/100650/OR2
- Manufacturer:
- Skytec
Image representative of range
Subtotal (1 unit)*
€314.38
(exc. VAT)
€386.69
(inc. VAT)
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €314.38 |
*price indicative
- RS Stock No.:
- 792-146
- Mfr. Part No.:
- CCCHJ/100650/OR2
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Jacket | |
| Size | M | |
| Colour | Orange | |
| Gender | Unisex | |
| Outer Material | Polyvinyl Chloride | |
| Hooded | No | |
| Series | Chemmaster | |
| Closure Type | Double Storm Facing Stud | |
| Standards/Approvals | EN 14605 2005 | |
| Resistance Features | Chemical Resistant | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Jacket | ||
Size M | ||
Colour Orange | ||
Gender Unisex | ||
Outer Material Polyvinyl Chloride | ||
Hooded No | ||
Series Chemmaster | ||
Closure Type Double Storm Facing Stud | ||
Standards/Approvals EN 14605 2005 | ||
Resistance Features Chemical Resistant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Skytec Chemical splash jacket is designed to provide reliable protection against hazardous liquid exposure in demanding industrial environments. It offers a practical and Durable solution for operators requiring ease of use and consistent safety.
Adjustable chin strap improves facial protection
Elasticated wrists provide a secure fit
Reusable when not contaminated or damaged
Compatible with Chemsol HG AS10066 for full protection
EN 14605:2005 +A1:2009 Certification
