KARIBAN K401 Black, Breathable and Waterproof Softshell Jacket Full Zip, 4XL 1 EA
- RS Stock No.:
- 805-354
- Mfr. Part No.:
- K401-4XL-Noir
- Manufacturer:
- KARIBAN
Image representative of range
Subtotal (1 unit)*
€39.76
(exc. VAT)
€48.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.76 |
*price indicative
- RS Stock No.:
- 805-354
- Mfr. Part No.:
- K401-4XL-Noir
- Manufacturer:
- KARIBAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KARIBAN | |
| Size | 4XL | |
| Product Type | Softshell Jacket | |
| Colour | Black | |
| Gender | Men | |
| Outer Material | 5% Elastane, 95% Polyester | |
| Lining Material | Micro Fleece | |
| Hooded | No | |
| Series | K401 | |
| Standards/Approvals | Vegan | |
| Closure Type | Full Zip | |
| Resistance Features | Breathable and Waterproof | |
| Number of Outer Pockets | 3 | |
| Select all | ||
|---|---|---|
Brand KARIBAN | ||
Size 4XL | ||
Product Type Softshell Jacket | ||
Colour Black | ||
Gender Men | ||
Outer Material 5% Elastane, 95% Polyester | ||
Lining Material Micro Fleece | ||
Hooded No | ||
Series K401 | ||
Standards/Approvals Vegan | ||
Closure Type Full Zip | ||
Resistance Features Breathable and Waterproof | ||
Number of Outer Pockets 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The KARIBAN three-layer softshell jacket provides essential protection against harsh weather conditions while maintaining a comfortable fit.
Advanced three layer waterproof and breathable technical membrane
Flexible stretch fabric blend for maximum range of motion
Multiple secure zippered pockets on front and left sleeve
Integrated windproof protection with warm interior micropolar fleece lining
