KARIBAN K401 Navy Blue, Breathable and Waterproof Softshell Jacket Full Zip, 2XL 1 EA

Image representative of range

Subtotal (1 unit)*

€39.76

(exc. VAT)

€48.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€39.76

*price indicative

RS Stock No.:
805-359
Mfr. Part No.:
K401-2XL-Bleu-Marine
Manufacturer:
KARIBAN
Find similar products by selecting one or more attributes.
Select all

Brand

KARIBAN

Size

2XL

Product Type

Softshell Jacket

Colour

Navy Blue

Gender

Men

Outer Material

5% Elastane, 95% Polyester

Lining Material

Micro Fleece

Hooded

No

Series

K401

Number of Outer Pockets

3

Standards/Approvals

Vegan

Resistance Features

Breathable and Waterproof

Closure Type

Full Zip

RoHS Status: Exempt

COO (Country of Origin):
BD
The KARIBAN three-layer softshell jacket provides essential protection against harsh weather conditions while maintaining a comfortable fit.

Advanced three layer waterproof and breathable technical membrane

Flexible stretch fabric blend for maximum range of motion

Multiple secure zippered pockets on front and left sleeve

Integrated windproof protection with warm interior micropolar fleece lining

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy