KARIBAN K940 Black Fleece Jacket Full Zip, L 1 EA
- RS Stock No.:
- 805-365
- Mfr. Part No.:
- K940-L-Noir
- Manufacturer:
- KARIBAN
Image representative of range
Subtotal (1 unit)*
€21.90
(exc. VAT)
€26.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.90 |
*price indicative
- RS Stock No.:
- 805-365
- Mfr. Part No.:
- K940-L-Noir
- Manufacturer:
- KARIBAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KARIBAN | |
| Size | L | |
| Product Type | Fleece Jacket | |
| Colour | Black | |
| Gender | Unisex | |
| Outer Material | 100% Polyester | |
| Lining Material | Micro Fleece | |
| Hooded | No | |
| Series | K940 | |
| Number of Outer Pockets | 2 | |
| Closure Type | Full Zip | |
| Standards/Approvals | Vegan | |
| Select all | ||
|---|---|---|
Brand KARIBAN | ||
Size L | ||
Product Type Fleece Jacket | ||
Colour Black | ||
Gender Unisex | ||
Outer Material 100% Polyester | ||
Lining Material Micro Fleece | ||
Hooded No | ||
Series K940 | ||
Number of Outer Pockets 2 | ||
Closure Type Full Zip | ||
Standards/Approvals Vegan | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The KARIBAN functional men's fleece jacket is crafted from high-density polyester micropolaire designed for warmth and longevity.
Anti pilling treated polyester micropolaire for fabric longevity
Adjustable hem with an invisible internal elastic drawstring
Secure storage with two zippered and piped side pockets
Elasticated cuffs for a snug and heat retentive fit
Related links
- KARIBAN K940 Black Fleece Jacket Full Zip, XL 1 EA
- KARIBAN K940 Black Fleece Jacket Full Zip, 5XL 1 EA
- KARIBAN K940 Black Fleece Jacket Full Zip, 3XL 1 EA
- KARIBAN K940 Black Fleece Jacket Full Zip, M 1 EA
- KARIBAN K940 Black Fleece Jacket Full Zip, 4XL 1 EA
- KARIBAN K940 Black Fleece Jacket Full Zip, XS 1 EA
- KARIBAN K940 Black Fleece Jacket Full Zip, 2XL 1 EA
- KARIBAN K940 Black Fleece Jacket Full Zip, S 1 EA
