KARIBAN K940 Navy Blue Fleece Jacket Full Zip, M 1 EA

Image representative of range

Subtotal (1 unit)*

€21.90

(exc. VAT)

€26.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€21.90

*price indicative

RS Stock No.:
805-375
Mfr. Part No.:
K940-M-Bleu-Marine
Manufacturer:
KARIBAN
Find similar products by selecting one or more attributes.
Select all

Brand

KARIBAN

Size

M

Product Type

Fleece Jacket

Colour

Navy Blue

Gender

Unisex

Outer Material

100% Polyester

Lining Material

Micro Fleece

Hooded

No

Series

K940

Closure Type

Full Zip

Number of Outer Pockets

2

Standards/Approvals

Vegan

RoHS Status: Exempt

COO (Country of Origin):
BD
The KARIBAN functional men's fleece jacket is crafted from high-density polyester micropolaire designed for warmth and longevity.

Anti pilling treated polyester micropolaire for fabric longevity

Adjustable hem with an invisible internal elastic drawstring

Secure storage with two zippered and piped side pockets

Elasticated cuffs for a snug and heat retentive fit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy