Delta Plus SOON 2 Black, Khaki, Cold Protection, Water Repellent Jacket Zipper, XL 1 EA

Image representative of range

Subtotal (1 unit)*

€54.10

(exc. VAT)

€66.54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€54.10

*price indicative

RS Stock No.:
805-852
Mfr. Part No.:
SOONKAXG
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Size

XL

Product Type

Jacket

Colour

Black, Khaki

Gender

Unisex

Outer Material

Softshell

Lining Material

100% Recycled Polyester Fibre Filling

Hooded

No

Series

SOON

Standards/Approvals

EN14058

Resistance Features

Cold Protection, Water Repellent

Number of Inside Pockets

2

Number of Outer Pockets

3

Closure Type

Zipper

RoHS Status: Exempt

COO (Country of Origin):
CN
The DELTA PLUS Hybrid jacket features a quilted body designed to provide warmth along with removable water-repellent softshell sleeves for enhanced freedom of movement.

Constructed from 100% recycled materials for environmental sustainability

Water-repellent fabric ensures dryness in light rain conditions

Removable sleeves provide adaptability for changing temperatures

Includes three zipped exterior pockets for secure storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy