Blaklader 4407 1 Navy Blue, Dirt Repellent, Flame Resistant, Metal Free, Water Repellent Jacket Flap, Zipper, M 1 EA
- RS Stock No.:
- 806-323
- Mfr. Part No.:
- 440715128900 - M
- Manufacturer:
- Blaklader
Image representative of range
Subtotal (1 unit)*
€214.90
(exc. VAT)
€264.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €214.90 |
*price indicative
- RS Stock No.:
- 806-323
- Mfr. Part No.:
- 440715128900 - M
- Manufacturer:
- Blaklader
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Size | M | |
| Product Type | Jacket | |
| Colour | Navy Blue | |
| Gender | Men | |
| Outer Material | Acrylic, Cotton, Polyamide | |
| Hooded | No | |
| Series | 4407 | |
| Number of Inside Pockets | 1 | |
| Standards/Approvals | SE 23-302 | |
| Resistance Features | Dirt Repellent, Flame Resistant, Metal Free, Water Repellent | |
| Number of Outer Pockets | 2 | |
| Closure Type | Flap, Zipper | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Size M | ||
Product Type Jacket | ||
Colour Navy Blue | ||
Gender Men | ||
Outer Material Acrylic, Cotton, Polyamide | ||
Hooded No | ||
Series 4407 | ||
Number of Inside Pockets 1 | ||
Standards/Approvals SE 23-302 | ||
Resistance Features Dirt Repellent, Flame Resistant, Metal Free, Water Repellent | ||
Number of Outer Pockets 2 | ||
Closure Type Flap, Zipper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MM
The Blaklader garment is an industrial vest designed for durability and comfort, providing essential protection in demanding work environments. Its features include water, dirt, and oil repellent properties for enhanced functionality and longevity.
Constructed from 44% modacrylic and 30% cotton for comfort.
Water, dirt, and oil repellent for increased resilience.
Adjustable cuffs and back for a tailored fit.
Features reflective details for improved visibility.
Certified for up to 50 industrial wash cycles.
Related links
- Blaklader 4407 1 Navy Blue Flame Resistant Water Repellent Jacket Flap 4XL 1 EA
- Blaklader 4407 1 Navy Blue Flame Resistant Water Repellent Jacket Flap XS 1 EA
- Blaklader 4407 1 Navy Blue Flame Resistant Water Repellent Jacket Flap S 1 EA
- Blaklader 4407 1 Navy Blue Flame Resistant Water Repellent Jacket Flap L 1 EA
- Blaklader 4407 1 Navy Blue Flame Resistant Water Repellent Jacket Flap XL 1 EA
- Blaklader 4407 1 Navy Blue Flame Resistant Water Repellent Jacket Flap XXL 1 EA
- Blaklader 4407 1 Navy Blue Flame Resistant Water Repellent Jacket Flap XXXL 1 EA
- Blaklader 4070 1 Navy Blue Flame Resistant Water Repellent Jacket Flap M 1 EA
