Engel Workwear 1520-154 1 Black, Grey Jacket Front Zip, M 1 EA
- RS Stock No.:
- 839-602
- Mfr. Part No.:
- 1520-154-7920-M
- Manufacturer:
- Engel Workwear
Image representative of range
Subtotal (1 unit)*
€54.00
(exc. VAT)
€66.42
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €54.00 |
*price indicative
- RS Stock No.:
- 839-602
- Mfr. Part No.:
- 1520-154-7920-M
- Manufacturer:
- Engel Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Engel Workwear | |
| Product Type | Jacket | |
| Size | M | |
| Colour | Black, Grey | |
| Gender | Unisex | |
| Outer Material | Cotton, Polyester | |
| Hooded | No | |
| Series | 1520-154 | |
| Closure Type | Front Zip | |
| Standards/Approvals | OEKO-TEX | |
| Number of Inside Pockets | 1 | |
| Number of Outer Pockets | 2 | |
| Select all | ||
|---|---|---|
Brand Engel Workwear | ||
Product Type Jacket | ||
Size M | ||
Colour Black, Grey | ||
Gender Unisex | ||
Outer Material Cotton, Polyester | ||
Hooded No | ||
Series 1520-154 | ||
Closure Type Front Zip | ||
Standards/Approvals OEKO-TEX | ||
Number of Inside Pockets 1 | ||
Number of Outer Pockets 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Engel Workwear Functional two-toned jacket designed and cut to provide an excellent fit. The work jacket is designed in a fabric that feels comfy on, both in warm and colder temperatures.
Modern fit
Extended back
Zipper at the front
Two side pockets with hidden zipper
Related links
- Engel Workwear 1520-154 1 Black 2XL 1 EA
- Engel Workwear 1520-154 1 Black XL 1 EA
- Engel Workwear 1520-154 1 Black S 1 EA
- Engel Workwear 1520-154 1 Black L 1 EA
- Engel Workwear 1327-140 1 Black Water Repellent Jacket Zipper Closure Front, M 1 EA
- Engel Workwear 1130-570 1 Black Jacket Front Zip, M 1 EA
- Engel Workwear 1129-159 1 Black Waterproof Jacket Front Zip, M 1 EA
- Engel Workwear 1337-234 1 Dark Blue M 1 EA
