MOLINEL 1056 Grey, Abrasion Resistant Jacket Zip, M 1 EA
- RS Stock No.:
- 840-990
- Mfr. Part No.:
- 10562668158 TM
- Manufacturer:
- MOLINEL
Image representative of range
Subtotal (1 unit)*
€49.47
(exc. VAT)
€60.85
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €49.47 |
*price indicative
- RS Stock No.:
- 840-990
- Mfr. Part No.:
- 10562668158 TM
- Manufacturer:
- MOLINEL
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOLINEL | |
| Size | M | |
| Product Type | Jacket | |
| Colour | Grey | |
| Gender | Unisex | |
| Outer Material | Cordura, Cotton, Polyester | |
| Hooded | No | |
| Series | 1056 | |
| Standards/Approvals | EN 15797 | |
| Closure Type | Zip | |
| Number of Outer Pockets | 3 | |
| Resistance Features | Abrasion Resistant | |
| Select all | ||
|---|---|---|
Brand MOLINEL | ||
Size M | ||
Product Type Jacket | ||
Colour Grey | ||
Gender Unisex | ||
Outer Material Cordura, Cotton, Polyester | ||
Hooded No | ||
Series 1056 | ||
Standards/Approvals EN 15797 | ||
Closure Type Zip | ||
Number of Outer Pockets 3 | ||
Resistance Features Abrasion Resistant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MG
The Molinel blouson teddy is a premium protective jacket designed for extreme comfort and durability in industrial environments.
Stretch ultra-resistant fabric ensures durability and extreme comfort
Designed for industrial washing, adhering to ISO 15797 standards
Exclusive bi-colour design adds a modern flair
Features a ribbed teddy collar for added warmth
