Parade ORMOZ Navy, Waterproof Parka Jacket Zipper, 2XL 1 EA
- RS Stock No.:
- 193-4119
- Mfr. Part No.:
- 17ORMOZ*1482TXXL
- Manufacturer:
- Parade
Subtotal (1 unit)*
€97.60
(exc. VAT)
€120.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €97.60 |
*price indicative
- RS Stock No.:
- 193-4119
- Mfr. Part No.:
- 17ORMOZ*1482TXXL
- Manufacturer:
- Parade
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parade | |
| Product Type | Parka Jacket | |
| Size | 2XL | |
| Colour | Navy | |
| Gender | Men | |
| Outer Material | Nylon | |
| Lining Material | Polyester | |
| Hooded | No | |
| Series | ORMOZ | |
| Standards/Approvals | No | |
| Number of Outer Pockets | 2 | |
| Closure Type | Zipper | |
| Resistance Features | Waterproof | |
| Select all | ||
|---|---|---|
Brand Parade | ||
Product Type Parka Jacket | ||
Size 2XL | ||
Colour Navy | ||
Gender Men | ||
Outer Material Nylon | ||
Lining Material Polyester | ||
Hooded No | ||
Series ORMOZ | ||
Standards/Approvals No | ||
Number of Outer Pockets 2 | ||
Closure Type Zipper | ||
Resistance Features Waterproof | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Lined with black polyester, 120g wadding
Zip breast pockets, front flap pockets, hand-warmer pockets, zip and velcro inside pockets
Reinforced at the shoulders, cuffs and back of the collar
Removable and adjustable elasticated hood, fleece-lined Parade collar
Ribbed and angled cuffs, adjustable with velcro tabs
YKK zip, velcro tabs and snap fasteners in the middle of the front
Rip-stop Rip-resistant fabric
Watertightness: 3000 Schmerber
Fleece lined collar
Cuff and shoulders anti-abrasion reinforcement
