Parade OSTROV Navy, Water Resistant, Breathable Softshell Jacket Zipper, L 1 EA
- RS Stock No.:
- 193-4142
- Mfr. Part No.:
- 17OSTROV1482TL
- Manufacturer:
- Parade
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€71.76
(exc. VAT)
€88.26
(inc. VAT)
- RS Stock No.:
- 193-4142
- Mfr. Part No.:
- 17OSTROV1482TL
- Manufacturer:
- Parade
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parade | |
| Size | L | |
| Product Type | Softshell Jacket | |
| Colour | Navy | |
| Gender | Men | |
| Outer Material | 94% Polyester, 6% Elastane | |
| Lining Material | Polyester | |
| Hooded | No | |
| Series | OSTROV | |
| Number of Outer Pockets | 3 | |
| Closure Type | Zipper | |
| Standards/Approvals | No | |
| Resistance Features | Water Resistant, Breathable | |
| Select all | ||
|---|---|---|
Brand Parade | ||
Size L | ||
Product Type Softshell Jacket | ||
Colour Navy | ||
Gender Men | ||
Outer Material 94% Polyester, 6% Elastane | ||
Lining Material Polyester | ||
Hooded No | ||
Series OSTROV | ||
Number of Outer Pockets 3 | ||
Closure Type Zipper | ||
Standards/Approvals No | ||
Resistance Features Water Resistant, Breathable | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Fleece interior
Reinforced at the collar, shoulders, pockets and cuffs
Softshell, black fleece interior
One chest pocket and two zipped front pockets
Anti-abrasion reinforcements: shoulders, cuffs, back collar band, sides and pockets
Tightened cuffs to protect from the cold
Lined raised collar
Lower part of garment adjustable encased elasticated drawstrings
YKK zipper centre front
Related links
- Orn 4100R Black Breathable Softshell Jacket Zipper, L 1 EA
- Parade OSTROV Black Waterproof Softshell Jacket Zipper, L 1 EA
- Parade OSTROV Black Breathable Softshell Jacket Zipper, M 1 EA
- Orn Navy Breathable Softshell Jacket Zip, 14 1 EA
- Orn 4100R Black Breathable Softshell Jacket Zipper, XL 1 EA
- Regatta Professional Pro Packaway Navy Windproof Lightweight Jacket Zipper, L 1 EA
- KARIBAN K414 Navy Blue Waterproof L 1 EA
- Helly Hansen Kensington Black L 1 EA

