Parade OTTAWA 3 Khaki, Tear Resistant, Abrasion Resistant Bomber Jacket Zipper, L 1 EA

Subtotal (1 unit)*

€55.87

(exc. VAT)

€68.72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€55.87

*price indicative

RS Stock No.:
193-4154
Mfr. Part No.:
17OTTAWA1478TL
Manufacturer:
Parade
Find similar products by selecting one or more attributes.
Select all

Brand

Parade

Size

L

Product Type

Bomber Jacket

Colour

Khaki

Gender

Men

Outer Material

Nylon

Lining Material

Polyester

Hooded

No

Series

OTTAWA

Standards/Approvals

No

Number of Inside Pockets

3

Resistance Features

Tear Resistant, Abrasion Resistant

Closure Type

Zipper

RoHS Status: Exempt

COO (Country of Origin):
CN
Light pilot jacket, Parade orange lining only in the back pleat

Main fabric Taslan Nylon, rip- and abrasion-resistant

10% elastane armholes for more comfortable movement and maximum ergonomics

YKK zip in the middle of the front, contrasting zip pockets in the front, zip pocket on the left sleeve

Ribbed three-colour collar, ribbed cuffs and bottom in contrasting Parade blue

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy