Parade OCALA 2 Grey, Water Repellent Down Jacket Zipper, XS 1 EA
- RS Stock No.:
- 193-4399
- Mfr. Part No.:
- 17OCALA*1713TXS
- Manufacturer:
- Parade
Subtotal (1 unit)*
€85.06
(exc. VAT)
€104.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €85.06 |
*price indicative
- RS Stock No.:
- 193-4399
- Mfr. Part No.:
- 17OCALA*1713TXS
- Manufacturer:
- Parade
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parade | |
| Size | XS | |
| Product Type | Down Jacket | |
| Colour | Grey | |
| Gender | Women | |
| Outer Material | 100% Nylon Ripstop | |
| Lining Material | 100% Polyester | |
| Hooded | No | |
| Series | OCALA | |
| Resistance Features | Water Repellent | |
| Closure Type | Zipper | |
| Standards/Approvals | No | |
| Number of Inside Pockets | 2 | |
| Select all | ||
|---|---|---|
Brand Parade | ||
Size XS | ||
Product Type Down Jacket | ||
Colour Grey | ||
Gender Women | ||
Outer Material 100% Nylon Ripstop | ||
Lining Material 100% Polyester | ||
Hooded No | ||
Series OCALA | ||
Resistance Features Water Repellent | ||
Closure Type Zipper | ||
Standards/Approvals No | ||
Number of Inside Pockets 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Light puffa jacket with 140g polyester wadding for the body and 120g for the sleeves and collar. Contrasting Parade Orange lining
Subtly contrasting reinforcements sides and back collar
Parade collar protects the back of the neck from the cold
Inverse YKK zip in the middle of the front, avoiding dust penetration through the knit
Invisible low pockets, in the seam
Vertical zip pocket inside the jacket
Cuffs tightened underneath with a contrasting Parade Orange elastic band, to protect the top of the hand from the cold and still be free to move
polyester puffa jacket, light and strong
Water-resistant
Ripstop fabric which reduces ripping
100% nylon reinforcements
