Helly Hansen Chelsea Evolution Black, Waterproof, Windproof Mid Layer Jacket Zipper, S 1 EA

Subtotal (1 unit)*

€100.80

(exc. VAT)

€123.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€100.80

*price indicative

RS Stock No.:
201-1358
Mfr. Part No.:
72146_990-S
Manufacturer:
Helly Hansen
Find similar products by selecting one or more attributes.
Select all

Brand

Helly Hansen

Size

S

Product Type

Mid Layer Jacket

Colour

Black

Gender

Men

Outer Material

Cotton, Polyester

Hooded

No

Series

Chelsea Evolution

Resistance Features

Waterproof, Windproof

Standards/Approvals

No

Number of Outer Pockets

2

Closure Type

Zipper

RoHS Status: Exempt

COO (Country of Origin):
CN
The Helly Hansen Chelsea Evolution Stretch exceeds the expectations of a midlayer. The brushed inside fabric in combination with a slick outer fabric creates an exceptionally functional and comfortable product for daily usage.

YKK front zipper with chin protector

Hand pockets with YKK zipper

Hand pockets with brushed lining

Articulated sleeves for optimal mobility

Adjustable hem with elastic draw cord

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy