Mascot Workwear 18335 Blue, Waterproof, Windproof Winter Jacket Zipper, XS 1 EA
- RS Stock No.:
- 218-4117
- Mfr. Part No.:
- 18335-231-91010 XS
- Manufacturer:
- Mascot Workwear
Subtotal (1 unit)*
€143.97
(exc. VAT)
€177.08
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €143.97 |
*price indicative
- RS Stock No.:
- 218-4117
- Mfr. Part No.:
- 18335-231-91010 XS
- Manufacturer:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Product Type | Winter Jacket | |
| Size | XS | |
| Colour | Blue | |
| Gender | Men | |
| Outer Material | Polyester | |
| Hooded | No | |
| Series | 18335 | |
| Number of Outer Pockets | 2 | |
| Resistance Features | Waterproof, Windproof | |
| Standards/Approvals | EN 342 3/WP, EN 343 3/1 | |
| Closure Type | Zipper | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Product Type Winter Jacket | ||
Size XS | ||
Colour Blue | ||
Gender Men | ||
Outer Material Polyester | ||
Hooded No | ||
Series 18335 | ||
Number of Outer Pockets 2 | ||
Resistance Features Waterproof, Windproof | ||
Standards/Approvals EN 342 3/WP, EN 343 3/1 | ||
Closure Type Zipper | ||
RoHS Status: Exempt
The Mascot Winter Jacket is breathable, wind and waterproof with taped seams. It has detachable lined hood with adjustable elastic drawstring and fastening with zip and internal storm flap, so the wind is kept out. It has azure blue & dark navy colour.
It has detachable ID card holder
It has Inner pocket with zip
Related links
- Mascot Workwear 18335 Blue Windproof Winter Jacket Zipper, L 1 EA
- Mascot Workwear 18335 Blue Windproof Winter Jacket Zipper, S 1 EA
- Mascot Workwear 18335 Blue Windproof Winter Jacket Zipper, 2XL 1 EA
- Mascot Workwear 18335 Blue Windproof Winter Jacket Zipper, M 1 EA
- Mascot Workwear 18345 Blue Windproof Winter Jacket Zipper, XS 1 EA
- Mascot Workwear 18335 Blue Waterproof Winter Jacket Zipper, XL 1 EA
- Mascot Workwear 18345 Blue Windproof Winter Jacket Zipper, 2XL 1 EA
- Mascot Workwear 18345 Blue Windproof Winter Jacket Zipper, M 1 EA
