RS Better World

Helly Hansen LUNA Black, Waterproof, Breathable Softshell Jacket Zipper, XS 1 EA

Subtotal (1 unit)*

€113.40

(exc. VAT)

€139.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€113.40

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
224-9602
Mfr. Part No.:
74240_990-XS
Manufacturer:
Helly Hansen
Find similar products by selecting one or more attributes.
Select all

Brand

Helly Hansen

Product Type

Softshell Jacket

Size

XS

Colour

Black

Gender

Women

Outer Material

94% Polyester, 6% Elastane

Lining Material

Polyester, Elastane

Hooded

No

Series

LUNA

Closure Type

Zipper

Standards/Approvals

No

Resistance Features

Waterproof, Breathable

Number of Outer Pockets

2

Better World Product

Yes

Better World Verification

Bluesign

RoHS Status: Exempt

COO (Country of Origin):
CN
The Helly Hansen Luna softshell jacket with XS size is designed and tested by women. It is a versatile garment with a feminine fit that keeps the wearer comfortable throughout the working day. It has softshell fabric with membrane and DWR, no shoulder seams, high collar for comfort and brushed fleece inside collar. It has inside stash pockets, articulated sleeves for optimal mobility, adjustable cuffs, adjustable hem with elastic draw cord inside hand pocket and extended back for improved comfort.

It is OEKO-TEX/Blue sign approved

It has hand pockets with YKK zipper

It is waterproof jacket

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy