Orn Avocet Earthpro Black, Breathable, Waterproof Jacket, S 1 EA
- RS Stock No.:
- 235-5654
- Mfr. Part No.:
- 4688/B/S
- Manufacturer:
- Orn
Subtotal (1 unit)*
€83.53
(exc. VAT)
€102.74
(inc. VAT)
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €83.53 |
*price indicative
- RS Stock No.:
- 235-5654
- Mfr. Part No.:
- 4688/B/S
- Manufacturer:
- Orn
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orn | |
| Product Type | Jacket | |
| Size | S | |
| Colour | Black | |
| Gender | Unisex | |
| Outer Material | Recycled Polyester | |
| Lining Material | Recycled Polyester | |
| Hooded | Yes | |
| Series | Avocet Earthpro | |
| Standards/Approvals | No | |
| Resistance Features | Breathable, Waterproof | |
| Select all | ||
|---|---|---|
Brand Orn | ||
Product Type Jacket | ||
Size S | ||
Colour Black | ||
Gender Unisex | ||
Outer Material Recycled Polyester | ||
Lining Material Recycled Polyester | ||
Hooded Yes | ||
Series Avocet Earthpro | ||
Standards/Approvals No | ||
Resistance Features Breathable, Waterproof | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Orn Avocet EarthPro® Jacket (Recycled Polyester)
The Avocet EarthPro® jacket from Orn is a high-performance jacket made from recycled polyester. This durable work jacket features a breathable and waterproof design, making it ideal for use in a wide range of environments. For enhanced comfort and protection, the Avocet EarthPro® jacket also includes adjustable internal cuffs. Available in a variety of stylish colours and sizes, Avocet EarthPro® jackets from Orn feature three external pockets and a sporty multi-colour design with reflective piping along the shoulders. With an additional internal pocket, full length storm flap and detachable, adjustable hood the Avocet EarthPro® jacket is perfect for use outdoors.
Features and Benefits
High performance jacket with a durable design suitable for outdoor use
Waterproof and breathable design
Manufactured from recycled post-consumer polyester material offering a more environmentally friendly garment
Waterproof rating 10,000m
Breathability rating 3,000g/m2
Eye catching and stylish multi-colour design with contrasting side panels and reflective piping for enhanced visibility
Three external and one internal pocket
Internal elastane cuff with external adjuster offering user comfort and protection
Full length storm flap and adjustable, detachable hood for enhanced protection against elements
Adjustable hem for the perfect fit
Available in a variety of sizes and colours
Applications
With a fully breathable and waterproof design with hood, full length storm flap and reflective piping the Avocet EarthPro® jacket from Orn is perfect for outdoor use. The durable recycled polyester material provides great protection from outside elements, whilst the adjustable cuff and hem provide enhanced comfort.
Why Use Recycled Polyester?
Unlike traditional garments that use up a lot of natural resource and can have a negative impact on the environment, these garments are made from recycled polyester. This means that they are manufactured from recycled post-consumer plastic materials that would otherwise have gone to landfill. This helps to reduce harmful effects on the environment, whilst providing a more sustainable choice of garment.
Related links
- Orn Avocet Earthpro Black Waterproof Jacket, L 1 EA
- Orn Avocet Earthpro Black Waterproof Jacket, 2XL 1 EA
- Orn Avocet Earthpro Black Waterproof Jacket, XL 1 EA
- Orn Avocet Earthpro Navy Breathable Jacket, S 1 EA
- Orn Avocet Earthpro Navy Waterproof Jacket, XL 1 EA
- Orn Avocet Earthpro Navy Waterproof Jacket, L 1 EA
- Orn Avocet Earthpro Navy Waterproof Jacket, 2XL 1 EA
- Orn Avocet Earthpro Navy Waterproof Jacket, M 1 EA
