Sioen Jakarta Khaki, Waterproof Work Jacket, XL 1 EA
- RS Stock No.:
- 235-5852
- Mfr. Part No.:
- F0644
- Manufacturer:
- Sioen
Subtotal (1 unit)*
€47.92
(exc. VAT)
€58.94
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.92 |
*price indicative
- RS Stock No.:
- 235-5852
- Mfr. Part No.:
- F0644
- Manufacturer:
- Sioen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sioen | |
| Size | XL | |
| Product Type | Work Jacket | |
| Colour | Khaki | |
| Gender | Unisex | |
| Outer Material | Knitted Fabric, Polyester | |
| Lining Material | Polyester | |
| Hooded | No | |
| Series | Jakarta | |
| Standards/Approvals | No | |
| Resistance Features | Waterproof | |
| Select all | ||
|---|---|---|
Brand Sioen | ||
Size XL | ||
Product Type Work Jacket | ||
Colour Khaki | ||
Gender Unisex | ||
Outer Material Knitted Fabric, Polyester | ||
Lining Material Polyester | ||
Hooded No | ||
Series Jakarta | ||
Standards/Approvals No | ||
Resistance Features Waterproof | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
The Sioen Uk Jakarta Rain jacket is light, yet sturdy raincoat which forms an impenetrable barrier against water and wind. Thanks to the flexible Flexothane® fabric, the Jakarta is very comfortable to wear. The hood can be stowed away in the standing collar, and the sleeve narrowing is a very practical accessory.
It's colour is Green Khaki
Raglan sleeves
Polyester knitting with PU coating
Zip closure under flap with press studs
Related links
- Sioen Jakarta Khaki 2XL 1 EA
- Sioen Jakarta Khaki L 1 EA
- Sioen Jakarta Khaki M 1 EA
- Sioen Jakarta Navy Waterproof Work Jacket, XL 1 EA
- Sioen Jakarta Yellow XL 1 EA
- Delta Plus NORTHWOOD3 1 Grey Waterproof Work Jacket, XL 1 EA
- Delta Plus 3XL 1 Navy Waterproof Work Jacket, XL 1 EA
- Sioen Jakarta Navy Waterproof Work Jacket, L 1 EA
