Sioen Jakarta Yellow, Waterproof Work Jacket, M 1 EA

Subtotal (1 unit)*

€51.72

(exc. VAT)

€63.62

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€51.72

*price indicative

RS Stock No.:
235-5860
Mfr. Part No.:
F0732
Manufacturer:
Sioen
Find similar products by selecting one or more attributes.
Select all

Brand

Sioen

Size

M

Product Type

Work Jacket

Colour

Yellow

Gender

Unisex

Outer Material

Polyester, Knitted Fabric

Lining Material

Polyester

Hooded

No

Series

Jakarta

Resistance Features

Waterproof

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
BE
The Sioen Uk Jakarta Rain jacket is light, yet sturdy raincoat which forms an impenetrable barrier against water and wind. Thanks to the flexible Flexothane® fabric, the Jakarta is very comfortable to wear. The hood can be stowed away in the standing collar, and the sleeve narrowing is a very practical accessory.

It's colour is Yellow

Raglan sleeves

Polyester knitting with PU coating

Zip closure under flap with press studs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy