Sioen Montreal Blue, Waterproof, Windproof Jacket, S 1 EA
- RS Stock No.:
- 236-1756
- Mfr. Part No.:
- S4964/RB/S
- Manufacturer:
- Sioen
Subtotal (1 unit)*
€114.46
(exc. VAT)
€140.79
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €114.46 |
*price indicative
- RS Stock No.:
- 236-1756
- Mfr. Part No.:
- S4964/RB/S
- Manufacturer:
- Sioen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sioen | |
| Size | S | |
| Product Type | Jacket | |
| Colour | Blue | |
| Gender | Unisex | |
| Outer Material | Polyamide | |
| Lining Material | Polyester | |
| Hooded | No | |
| Series | Montreal | |
| Standards/Approvals | No | |
| Resistance Features | Waterproof, Windproof | |
| Select all | ||
|---|---|---|
Brand Sioen | ||
Size S | ||
Product Type Jacket | ||
Colour Blue | ||
Gender Unisex | ||
Outer Material Polyamide | ||
Lining Material Polyester | ||
Hooded No | ||
Series Montreal | ||
Standards/Approvals No | ||
Resistance Features Waterproof, Windproof | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
The Sioen Uk Dortmund rain jacket is equipped with elastic wristband with sleeve constriction. The Dortmund is made of Flexothane® Classic fabric. Thanks to its exceptionally long service life, it will protect you from wind and rain for years. The hood is concealed in the standing collar. It is easy to maintain and machine washable. Because the coat does not weigh much and is very supple, optimal wearing comfort is ensured.
It is Small size and available in Royal Blue colour
It has a Straight collar with 2 patched pockets
It offers great Underarm ventilation
Related links
- Sioen Montreal Blue Windproof Jacket, M 1 EA
- Sioen Montreal Blue Windproof Jacket, XL 1 EA
- Sioen Montreal Blue Windproof Jacket, L 1 EA
- Sioen Montreal Blue 2XL 1 EA
- Sioen Uk Werdum - 4835A2FK0 Blue Waterproof Jacket, S 1 EA
- Sioen Montreal Orange Waterproof Jacket, 2XL 1 EA
- Sioen Montreal Orange Waterproof Jacket, XL 1 EA
- Sioen Morgat Blue S 1 EA
