Regatta Professional Men's Octagon II 3-Layer Softshell Jacket Navy, Windproof, Waterproof Softshell Jacket, 2XL 1 EA
- RS Stock No.:
- 236-1779
- Mfr. Part No.:
- TRA688 744 90
- Manufacturer:
- Regatta Professional
Subtotal (1 unit)*
€34.88
(exc. VAT)
€42.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.88 |
*price indicative
- RS Stock No.:
- 236-1779
- Mfr. Part No.:
- TRA688 744 90
- Manufacturer:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Size | 2XL | |
| Product Type | Softshell Jacket | |
| Colour | Navy | |
| Gender | Men | |
| Outer Material | Softshell | |
| Series | Men's Octagon II 3-Layer Softshell Jacket | |
| Standards/Approvals | No | |
| Resistance Features | Windproof, Waterproof | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Size 2XL | ||
Product Type Softshell Jacket | ||
Colour Navy | ||
Gender Men | ||
Outer Material Softshell | ||
Series Men's Octagon II 3-Layer Softshell Jacket | ||
Standards/Approvals No | ||
Resistance Features Windproof, Waterproof | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Regatta OCTAGON II PRINTABLE 3 LAYER MEMBRANE SOFTSHELL has warm backed woven Softshell XPT waterproof and breathable. It has 2 zipped, 1 chest pocket and adjustable shockcord hem.
It's size is 2XL
It's colour is navy
3 layer membrane fabric
Wind resistant
Water repellent finish
Related links
- Regatta Professional Men's Octagon II 3-Layer Softshell Jacket Navy Waterproof Softshell Jacket, L 1 EA
- Regatta Professional Men's Octagon II 3-Layer Softshell Jacket Navy Waterproof Softshell Jacket, XL 1 EA
- Regatta Professional Men's Octagon II 3-Layer Softshell Jacket Navy Windproof Softshell Jacket, S 1 EA
- Regatta Professional Men's Octagon II 3-Layer Softshell Jacket Black Windproof Softshell Jacket, M 1 EA
- Regatta Professional Men's Octagon II 3-Layer Softshell Jacket Black Windproof Softshell Jacket, XL 1 EA
- Regatta Professional Ladies Octagon II 3-Layer Softshell Jacket Navy Waterproof Softshell Jacket, 14 1 EA
- Regatta Professional Ladies Octagon II 3-Layer Softshell Jacket Navy Waterproof Softshell Jacket, 12 1 EA
- Regatta Professional Ladies Octagon II 3-Layer Softshell Jacket Navy Waterproof Softshell Jacket, 8 1 EA
