Uneek UC601, Anti-Pilling Fleece, XL 1 EA
- RS Stock No.:
- 237-6947
- Mfr. Part No.:
- UC601NVY-XL
- Manufacturer:
- Uneek
Subtotal (1 unit)*
€18.50
(exc. VAT)
€22.76
(inc. VAT)
Last RS stock
- Final 19 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €18.50 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€26.56
(exc. VAT)
€32.67
(inc. VAT)
- RS Stock No.:
- 237-6947
- Mfr. Part No.:
- UC601NVY-XL
- Manufacturer:
- Uneek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Uneek | |
| Size | XL | |
| Product Type | Fleece | |
| Gender | Men | |
| Outer Material | Polyester | |
| Lining Material | Polyester | |
| Hooded | No | |
| Series | UC601 | |
| Number of Outer Pockets | 2 | |
| Standards/Approvals | No | |
| Resistance Features | Anti-Pilling | |
| Select all | ||
|---|---|---|
Brand Uneek | ||
Size XL | ||
Product Type Fleece | ||
Gender Men | ||
Outer Material Polyester | ||
Lining Material Polyester | ||
Hooded No | ||
Series UC601 | ||
Number of Outer Pockets 2 | ||
Standards/Approvals No | ||
Resistance Features Anti-Pilling | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Uneek UC601 premium full zip micro fleece jacket is made of 100% polyester super anti pill micro fleece.
Twin needle stitching
Elasticated cuffs
Full self coloured zip with zip puller
2 self coloured covered zipped pockets with zip Pu
Elasticated pull cords & toggles
Hanger loop inside neck
Cadet style collar
Half moon yoke
Related links
- Uneek UC601 S 1 EA
- Uneek UC601 M 1 EA
- Uneek UC601 L 1 EA
- Uneek UC601 Green 100% Polyester Men's Full Self-Coloured Zip with Zip Puller XL
- Regatta Professional TRA253 1 Grey Wind Anti-Pilling Jacket, XL 1 EA
- Regatta Professional TRA253 1 Navy Water Repellent XL 1 EA
- Regatta Professional TRA241 1 Black Anti-Pilling Wind Thermal Jacket, XL 1 EA
- Regatta Professional TRA241 1 Black Anti-Pilling Wind Thermal Jacket, XL 1 EA

