Delta Plus Jacket Black, Waterproof Parka Jacket Fastening with Zip, 3XL 1 EA
- RS Stock No.:
- 251-7460
- Mfr. Part No.:
- ARENNO3X
- Manufacturer:
- Delta Plus
Subtotal (1 unit)*
€84.68
(exc. VAT)
€104.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €84.68 |
*price indicative
- RS Stock No.:
- 251-7460
- Mfr. Part No.:
- ARENNO3X
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | 3XL | |
| Product Type | Parka Jacket | |
| Colour | Black | |
| Gender | Unisex | |
| Outer Material | Polyester | |
| Lining Material | Padded Polyester Taffeta | |
| Hooded | No | |
| Series | Jacket | |
| Closure Type | Fastening with Zip | |
| Standards/Approvals | Regulation (EU) 2016/425, EN ISO 13688:2013, EN343:2019 | |
| Resistance Features | Waterproof | |
| Number of Outer Pockets | 4 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size 3XL | ||
Product Type Parka Jacket | ||
Colour Black | ||
Gender Unisex | ||
Outer Material Polyester | ||
Lining Material Padded Polyester Taffeta | ||
Hooded No | ||
Series Jacket | ||
Closure Type Fastening with Zip | ||
Standards/Approvals Regulation (EU) 2016/425, EN ISO 13688:2013, EN343:2019 | ||
Resistance Features Waterproof | ||
Number of Outer Pockets 4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus Parka with Waterproof seams and Fastening zip under storm flap with 4 pockets. 100% polyester mechanical stretch fabric for 2 laminated layers.
Padded polyester taffeta lining
Colour Black
Size S, M, L, XL, XXL, 3XL
