Orn Black, Breathable, Water Resistant Softshell Jacket Zip, 18 1 EA
- RS Stock No.:
- 253-5630
- Mfr. Part No.:
- 4260-50/B/18
- Manufacturer:
- Orn
Subtotal (1 unit)*
€47.27
(exc. VAT)
€58.14
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.27 |
*price indicative
- RS Stock No.:
- 253-5630
- Mfr. Part No.:
- 4260-50/B/18
- Manufacturer:
- Orn
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orn | |
| Size | 18 | |
| Product Type | Softshell Jacket | |
| Colour | Black | |
| Gender | Women | |
| Outer Material | Polyester | |
| Closure Type | Zip | |
| Standards/Approvals | No | |
| Resistance Features | Breathable, Water Resistant | |
| Number of Outer Pockets | 3 | |
| Select all | ||
|---|---|---|
Brand Orn | ||
Size 18 | ||
Product Type Softshell Jacket | ||
Colour Black | ||
Gender Women | ||
Outer Material Polyester | ||
Closure Type Zip | ||
Standards/Approvals No | ||
Resistance Features Breathable, Water Resistant | ||
Number of Outer Pockets 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Orn ladies tern softshell jacket for all seasons. It has high performance technical fabric and has top specification water resistant and breathable.
Very smart corporate appearance
Very comfortable to wear
Adjustable cuff design
Related links
- Orn Black Water Resistant Softshell Jacket Zip, 12 1 EA
- Orn Navy Water Resistant Softshell Jacket Zip, 12 1 EA
- Orn Black Breathable Softshell Jacket Zip, 8 1 EA
- Orn Navy Water Resistant Softshell Jacket Zip, 22 1 EA
- Orn Black Breathable Softshell Jacket Zip, 10 1 EA
- Orn Black Breathable Softshell Jacket Zip, 14 1 EA
- Orn Navy Breathable Softshell Jacket Zip, 14 1 EA
- Orn 4200 Black Water Resistant Softshell Jacket Zip, L 1 EA
