Elka Gb Navy, Water Resistant Jacket Zipper, L 1 EA
- RS Stock No.:
- 253-8258
- Mfr. Part No.:
- 179802NEE/ON/L
- Manufacturer:
- Elka Gb
Subtotal (1 unit)*
€55.46
(exc. VAT)
€68.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.46 |
*price indicative
- RS Stock No.:
- 253-8258
- Mfr. Part No.:
- 179802NEE/ON/L
- Manufacturer:
- Elka Gb
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elka Gb | |
| Product Type | Jacket | |
| Size | L | |
| Colour | Navy | |
| Outer Material | Polyvinyl Chloride | |
| Hooded | Yes | |
| Resistance Features | Water Resistant | |
| Closure Type | Zipper | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Elka Gb | ||
Product Type Jacket | ||
Size L | ||
Colour Navy | ||
Outer Material Polyvinyl Chloride | ||
Hooded Yes | ||
Resistance Features Water Resistant | ||
Closure Type Zipper | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LT
The Elka Gb fishing xtreme 2-colored jacket has adjustable hood, double-welded side seams and reinforced in welded stress-points with size L.
Welded seam in sleeves
Press buttons closure and double wind catch
Fish oil and cold resistant
