Elka Gb Olive, Liquid Resistant, Chemical Resistant Jacket Zipper, 2XL 1 EA
- RS Stock No.:
- 253-8266
- Mfr. Part No.:
- 077100E/O/2XL
- Manufacturer:
- Elka Gb
Subtotal (1 unit)*
€52.89
(exc. VAT)
€65.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.89 |
*price indicative
- RS Stock No.:
- 253-8266
- Mfr. Part No.:
- 077100E/O/2XL
- Manufacturer:
- Elka Gb
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elka Gb | |
| Product Type | Jacket | |
| Size | 2XL | |
| Colour | Olive | |
| Outer Material | Polyamide | |
| Hooded | Yes | |
| Closure Type | Zipper | |
| Resistance Features | Liquid Resistant, Chemical Resistant | |
| Standards/Approvals | EN343, EN14605, EN14126 | |
| Select all | ||
|---|---|---|
Brand Elka Gb | ||
Product Type Jacket | ||
Size 2XL | ||
Colour Olive | ||
Outer Material Polyamide | ||
Hooded Yes | ||
Closure Type Zipper | ||
Resistance Features Liquid Resistant, Chemical Resistant | ||
Standards/Approvals EN343, EN14605, EN14126 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LT
The Elka Gb cleaning smock with elasticated sleeves has fixed hood with adjustable cord and press button in neck with size 2XL.
Reinforcement under arm
Related links
- Elka Gb Olive Chemical Resistant Jacket Zipper, XL 1 EA
- Elka Gb Olive Chemical Resistant Jacket Zipper, M 1 EA
- Elka Gb Olive Chemical Resistant Jacket Zipper, S 1 EA
- Elka Gb ELKA PRO Cobalt Orange Chemical Resistant 2XL 1 EA
- Elka Gb Olive Liquid Resistant Jacket Zipper, 3XL 1 EA
- Elka Gb White Liquid Resistant Jacket Zipper, 2XL 1 EA
- Elka Gb Olive Liquid Resistant Jacket Zipper, L 1 EA
- Elka Gb ELKA PRO Chemical Resistant Jacket Zipper, 2XL 1 EA
