Sioen Uk Werdum - 4835A2FK0 Blue, Waterproof, Windproof Jacket, L 1 EA
- RS Stock No.:
- 254-7863
- Mfr. Part No.:
- S6640/RB/L
- Manufacturer:
- Sioen Uk
Subtotal (1 unit)*
€92.17
(exc. VAT)
€113.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €92.17 |
*price indicative
- RS Stock No.:
- 254-7863
- Mfr. Part No.:
- S6640/RB/L
- Manufacturer:
- Sioen Uk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sioen Uk | |
| Product Type | Jacket | |
| Size | L | |
| Colour | Blue | |
| Outer Material | Flexothane | |
| Hooded | No | |
| Series | Werdum - 4835A2FK0 | |
| Standards/Approvals | EN 14126:2003 +AC:2004 Type PB4, EN 14605:2005 + A1:2009 Type PB (4), EN 343:2019/Class 4-1-X | |
| Resistance Features | Waterproof, Windproof | |
| Select all | ||
|---|---|---|
Brand Sioen Uk | ||
Product Type Jacket | ||
Size L | ||
Colour Blue | ||
Outer Material Flexothane | ||
Hooded No | ||
Series Werdum - 4835A2FK0 | ||
Standards/Approvals EN 14126:2003 +AC:2004 Type PB4, EN 14605:2005 + A1:2009 Type PB (4), EN 343:2019/Class 4-1-X | ||
Resistance Features Waterproof, Windproof | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The Sioen Uk Werdum smock style jacket is made from the durable Flexothane Kleen fabric and does a good job protecting you against the wind and rain. This jacket protects you against liquid chemicals and infective agents.
Fixed hood
Front opening with gusset closing with little flap and press stud
Elasticated wristband
Related links
- Sioen Uk Werdum - 4835A2FK0 Blue Windproof Jacket, 2XL 1 EA
- Sioen Uk Werdum - 4835A2FK0 Blue Windproof Jacket, XL 1 EA
- Sioen Uk Werdum - 4835A2FK0 Windproof Jacket, L 1 EA
- Sioen Uk Werdum - 4835A2FK0 Blue Waterproof Jacket, S 1 EA
- Sioen Uk Werdum - 4835A2FK0 Blue Waterproof Jacket, 3XL 1 EA
- Sioen Uk Werdum - 4835A2FK0 Windproof Jacket, M 1 EA
- Sioen Uk Werdum - 4835A2FK0 Windproof Jacket, 2XL 1 EA
- Sioen Uk Werdum - 4835A2FK0 Windproof Jacket, XL 1 EA
