Dickies DK Black, Thermal Insulation Jacket Zipper, 2XL 1 EA
- RS Stock No.:
- 254-9941
- Mfr. Part No.:
- DK0A4XTEBLK1
- Manufacturer:
- Dickies
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 254-9941
- Mfr. Part No.:
- DK0A4XTEBLK1
- Manufacturer:
- Dickies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dickies | |
| Product Type | Jacket | |
| Size | 2XL | |
| Colour | Black | |
| Outer Material | Elastane, Polyester | |
| Lining Material | Polyester | |
| Hooded | No | |
| Series | DK | |
| Number of Outer Pockets | 2 | |
| Resistance Features | Thermal Insulation | |
| Closure Type | Zipper | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Dickies | ||
Product Type Jacket | ||
Size 2XL | ||
Colour Black | ||
Outer Material Elastane, Polyester | ||
Lining Material Polyester | ||
Hooded No | ||
Series DK | ||
Number of Outer Pockets 2 | ||
Resistance Features Thermal Insulation | ||
Closure Type Zipper | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Dickies provides a generation hybrid jacket with a zip fastening, hip pockets, thumb hople on cuffs with a contrast fabric panels. It consist of a internal chest pocket and zip guard.
Made up of polyester
Stretched panelled design for movement
Color is black
Related links
- Dickies DK Black M 1 EA
- Dickies DK Black XL 1 EA
- Dickies DK Black L 1 EA
- Dickies DK Black Waterproof Jacket Zipper, 2XL 1 EA
- Regatta Professional TRA549 Grey Water Repellent Thermal Insulation Jacket Zipper, 2XL 1 EA
- Regatta Professional TRA549 Lime Wind Thermal Insulation Jacket Zipper, 2XL 1 EA
- Regatta Professional TRA549 Navy Thermal Insulation 2XL 1 EA
- Regatta Professional TRA549 Grey Thermal Insulation Wind Jacket Zipper, 2XL 1 EA
