Sioen Uk Banteer Green, Chemical Resistant, Lightweight, Waterproof Rain Jacket Zip, 2XL 1 EA
- RS Stock No.:
- 264-7189
- Mfr. Part No.:
- 4821N2FC1-2XL
- Manufacturer:
- Sioen Uk
Subtotal (1 unit)*
€119.32
(exc. VAT)
€146.76
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €119.32 |
*price indicative
- RS Stock No.:
- 264-7189
- Mfr. Part No.:
- 4821N2FC1-2XL
- Manufacturer:
- Sioen Uk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sioen Uk | |
| Size | 2XL | |
| Product Type | Rain Jacket | |
| Colour | Green | |
| Outer Material | Polyamide | |
| Hooded | No | |
| Series | Banteer | |
| Resistance Features | Chemical Resistant, Lightweight, Waterproof | |
| Standards/Approvals | No | |
| Closure Type | Zip | |
| Select all | ||
|---|---|---|
Brand Sioen Uk | ||
Size 2XL | ||
Product Type Rain Jacket | ||
Colour Green | ||
Outer Material Polyamide | ||
Hooded No | ||
Series Banteer | ||
Resistance Features Chemical Resistant, Lightweight, Waterproof | ||
Standards/Approvals No | ||
Closure Type Zip | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LT
The Sioen Uk banteer rain jacket protects not only against wind and rain but also against liquid chemicals. Is widely used in agriculture when treating crops with pesticides. The jacket, made of a light, elastic and durable fabric, has a fixed hood, sleeve narrowing, underarm ventilation and an extended back. In order to optimally protect you against the cutting wind, the Banteer has elastic wind cuffs in the sleeves.
Fixed hood
Raglan sleeves
Sleeve narrowing by press studs
Underarm ventilation
Extended back
Size-2XL
Related links
- Sioen Uk Banteer Green Lightweight XL 1 EA
- Sioen Uk Banteer Green Lightweight 3XL 1 EA
- Sioen Uk Banteer Green Lightweight M 1 EA
- Sioen Uk Banteer Green Chemical Resistant L 1 EA
- Sioen Uk Banteer Green Lightweight S 1 EA
- Sioen Uk 019VA2PF9 1 Blue Chemical Resistant Waterproof Jacket Zip, 2XL 1 EA
- Portwest Yellow 2XL 1 EA
- Helly Hansen VOSS Black 2XL 1 EA
