Sioen Uk 019VA2PF9 1 Grey, Waterproof, Flame Retardant, Chemical Resistant, Anti-Static Jacket Zip, S 1 EA

Unavailable
RS will no longer stock this product.
RS Stock No.:
265-7975
Mfr. Part No.:
019VA2PF9-M44-S
Manufacturer:
Sioen Uk
Find similar products by selecting one or more attributes.
Select all

Brand

Sioen Uk

Product Type

Jacket

Size

S

Colour

Grey

Hooded

No

Series

019VA2PF9

Number of Inside Pockets

1

Number of Outer Pockets

4

Closure Type

Zip

Resistance Features

Waterproof, Flame Retardant, Chemical Resistant, Anti-Static

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TN
The Sioen Uk ECO jacket with ARC protection is very comfortable jacket is made from a light, inherently flame-retardant, breathable and supple fabric with moisture-regulating properties, harmless to the skin. Modena is shrink and pilling resistant even after frequent washing. This jacket with arc protection is anti-static and offers excellent protection against heat and metal splashes. The extended back contributes to extra wearing comfort.

444


Straight collar

Zip closure under flap with concealed press studs

2 patched chest pockets with flap closed by concealed press studs

2 patched slanted pockets with flap closed by concealed press studs

2 loops for gas detectors

Round sleeves

Extended back

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy