Sioen Uk 079VA2PF9 Navy Jacket, 2XL 1 EA
- RS Stock No.:
- 265-8232
- Mfr. Part No.:
- 079VA2PF9-2XL
- Manufacturer:
- Sioen Uk
Subtotal (1 unit)*
€167.04
(exc. VAT)
€205.46
(inc. VAT)
Last RS stock
- 5 left, ready to ship from another location
- Final 2 unit(s) shipping from 20 November 2026
Units | Per unit |
|---|---|
| 1 + | €167.04 |
*price indicative
- RS Stock No.:
- 265-8232
- Mfr. Part No.:
- 079VA2PF9-2XL
- Manufacturer:
- Sioen Uk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sioen Uk | |
| Product Type | Jacket | |
| Size | 2XL | |
| Colour | Navy | |
| Gender | Unisex | |
| Hooded | No | |
| Series | 079VA2PF9 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Sioen Uk | ||
Product Type Jacket | ||
Size 2XL | ||
Colour Navy | ||
Gender Unisex | ||
Hooded No | ||
Series 079VA2PF9 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The Sioen Uk light and comfortable trouser that protect you from heat and metal splashes at the same time. This trouser is inherently flame-retardant, breathable and supple fabric with moisture-regulating properties, is exactly what you are looking for. It is anti-static, offers arc protection and is resistant to shrinking and pilling.
337
Closure by 1 hidden button / font fly with zip closure
2 inset pockets with flap
Elasticated waist
Knee pockets
Waistband with belt loops
Related links
- Sioen Uk 079VA2PF9 Navy Jacket, M 1 EA
- Sioen Uk 079VA2PF9 Navy Jacket, XL 1 EA
- Sioen Uk 079VA2PF9 Navy Jacket, S 1 EA
- Sioen Uk 079VA2PF9 Navy Jacket, 3XL 1 EA
- Sioen Uk 079VA2PF9 Navy Arc Flash Jacket, L 1 EA
- Sioen Uk Werdum - 4835A2FK0 Windproof Jacket, 2XL 1 EA
- Sioen Uk Werdum - 4835A2FK0 Blue Windproof Jacket, 2XL 1 EA
- Sioen Uk Vaski Navy 2XL
