Helly Hansen Black, Waterproof Jacket Storm Flap, XS 1 EA

Subtotal (1 unit)*

€99.58

(exc. VAT)

€122.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€99.58

*price indicative

RS Stock No.:
271-0397
Mfr. Part No.:
70127-990-XS
Manufacturer:
Helly Hansen
Find similar products by selecting one or more attributes.
Select all

Brand

Helly Hansen

Product Type

Jacket

Size

XS

Colour

Black

Gender

Unisex

Outer Material

Polyester

Lining Material

Polyester

Hooded

No

Closure Type

Storm Flap

Number of Outer Pockets

2

Resistance Features

Waterproof

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
BD

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy