Regatta Professional 1 Black, Breathable Sweatshirt & Fleeces Zip, 14 1 EA
- RS Stock No.:
- 271-8220
- Mfr. Part No.:
- TRA689 808 14L
- Manufacturer:
- Regatta Professional
Image representative of range
Subtotal (1 unit)*
€36.05
(exc. VAT)
€44.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.05 |
*price indicative
- RS Stock No.:
- 271-8220
- Mfr. Part No.:
- TRA689 808 14L
- Manufacturer:
- Regatta Professional
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Size | 14 | |
| Product Type | Sweatshirt & Fleeces | |
| Colour | Black | |
| Gender | Women | |
| Hooded | No | |
| Number of Inside Pockets | 1 | |
| Number of Outer Pockets | 3 | |
| Standards/Approvals | No | |
| Closure Type | Zip | |
| Resistance Features | Breathable | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Size 14 | ||
Product Type Sweatshirt & Fleeces | ||
Colour Black | ||
Gender Women | ||
Hooded No | ||
Number of Inside Pockets 1 | ||
Number of Outer Pockets 3 | ||
Standards/Approvals No | ||
Closure Type Zip | ||
Resistance Features Breathable | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Regatta Professional TRA144 2 Black 14 1 EA
- Regatta Professional Ladies Octagon II 3-Layer Softshell Jacket Navy Waterproof Softshell Jacket, 14 1 EA
- Regatta Professional Navy Water Repellent Jacket Zip, 14 1 EA
- Regatta Professional TRA740 Grey Water Repellent 14 1 EA
- Regatta Professional TRA616 Black Lightweight Softshell Jacket Zip, 14 1 EA
- Regatta Professional TRA616 Grey Water Repellent Softshell Jacket Zip, 14 1 EA
- Regatta Professional TRA616 Navy Lightweight Softshell Jacket Zip, 14 1 EA
- Regatta Professional TRA616 Blue Lightweight Softshell Jacket Zip, 14 1 EA
