Portwest Navy, Waterproof Jacket Zip, S 1 EA
- RS Stock No.:
- 271-8599
- Mfr. Part No.:
- S450NARS
- Manufacturer:
- Portwest
Image representative of range
Subtotal (1 unit)*
€50.82
(exc. VAT)
€62.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.82 |
*price indicative
- RS Stock No.:
- 271-8599
- Mfr. Part No.:
- S450NARS
- Manufacturer:
- Portwest
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Jacket | |
| Size | S | |
| Colour | Navy | |
| Gender | Unisex | |
| Outer Material | Polyester | |
| Hooded | No | |
| Standards/Approvals | EN 343 | |
| Number of Outer Pockets | 2 | |
| Closure Type | Zip | |
| Resistance Features | Waterproof | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Jacket | ||
Size S | ||
Colour Navy | ||
Gender Unisex | ||
Outer Material Polyester | ||
Hooded No | ||
Standards/Approvals EN 343 | ||
Number of Outer Pockets 2 | ||
Closure Type Zip | ||
Resistance Features Waterproof | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
