Bristol Uniforms Ltd Jacket, 2XL 1 EA
- RS Stock No.:
- 272-1459
- Mfr. Part No.:
- EA2AT-2XL
- Manufacturer:
- Bristol Uniforms Ltd
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 272-1459
- Mfr. Part No.:
- EA2AT-2XL
- Manufacturer:
- Bristol Uniforms Ltd
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bristol Uniforms Ltd | |
| Product Type | Jacket | |
| Size | 2XL | |
| Gender | Men | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bristol Uniforms Ltd | ||
Product Type Jacket | ||
Size 2XL | ||
Gender Men | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Related links
- Bristol Uniforms Ltd Jacket, L 1 EA
- Bristol Uniforms Ltd Jacket, XL 1 EA
- Bristol Uniforms Ltd 6NCTKS Trousers Navy 42 in Waist
- Bristol Uniforms Ltd 6NCTKR Trousers Navy 34 in Waist
- Bristol Uniforms Ltd 6NCTKR Trousers Navy 36 in Waist
- Bristol Uniforms Ltd 6NCTKR Trousers Navy 30 in Waist
- Bristol Uniforms Ltd 6NCTKR Trousers Navy 32 in Waist
- Bristol Uniforms Ltd 6NCTKR Trousers Navy 42 in Waist