Bristol Uniforms Ltd 6NCTKR Trousers Navy 36 in Waist
- RS Stock No.:
- 272-1433
- Mfr. Part No.:
- 6NCTKR-36
- Manufacturer:
- Bristol Uniforms Ltd
Image representative of range
Subtotal (1 unit)*
€51.54
(exc. VAT)
€63.39
(inc. VAT)
Temporarily out of stock
- 6 unit(s) shipping from 07 October 2026
- Plus 42 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €51.54 |
*price indicative
- RS Stock No.:
- 272-1433
- Mfr. Part No.:
- 6NCTKR-36
- Manufacturer:
- Bristol Uniforms Ltd
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bristol Uniforms Ltd | |
| Product Type | Trousers | |
| Colour | Navy | |
| Size | 36 | |
| Waist Size | 36 in | |
| Series | 6NCTKR | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bristol Uniforms Ltd | ||
Product Type Trousers | ||
Colour Navy | ||
Size 36 | ||
Waist Size 36 in | ||
Series 6NCTKR | ||
Knee Pad Pocket Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Related links
- Bristol Uniforms Ltd 6NCTKS Trousers Navy 36 in Waist
- Bristol Uniforms Ltd 6NCTKR Trousers Navy 38 in Waist
- Bristol Uniforms Ltd 6NCTKR Trousers Navy 40 in Waist
- Bristol Uniforms Ltd 6NCTKR Trousers Navy 48 in Waist
- Bristol Uniforms Ltd 6NCTKR Trousers Navy 32 in Waist
- Bristol Uniforms Ltd 6NCTKR Trousers Navy 44 in Waist
- Bristol Uniforms Ltd 6NCTKR Trousers Navy 34 in Waist
- Bristol Uniforms Ltd 6NCTKR Trousers Navy 30 in Waist
