Clydesdale Ltd Navy, Silver, Flame Retardant Jacket Zip, 3XL 1 EA
- RS Stock No.:
- 272-6656
- Mfr. Part No.:
- CLY585124-3XL
- Manufacturer:
- Clydesdale Ltd
Image representative of range
Subtotal (1 unit)*
€284.33
(exc. VAT)
€349.73
(inc. VAT)
Temporarily out of stock
- Shipping from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €284.33 |
*price indicative
- RS Stock No.:
- 272-6656
- Mfr. Part No.:
- CLY585124-3XL
- Manufacturer:
- Clydesdale Ltd
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clydesdale Ltd | |
| Product Type | Jacket | |
| Size | 3XL | |
| Colour | Navy, Silver | |
| Gender | Unisex | |
| Hooded | No | |
| Standards/Approvals | EN ISO 11612 | |
| Number of Outer Pockets | 3 | |
| Closure Type | Zip | |
| Resistance Features | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Clydesdale Ltd | ||
Product Type Jacket | ||
Size 3XL | ||
Colour Navy, Silver | ||
Gender Unisex | ||
Hooded No | ||
Standards/Approvals EN ISO 11612 | ||
Number of Outer Pockets 3 | ||
Closure Type Zip | ||
Resistance Features Flame Retardant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Related links
- Sioen Uk 019VA2PF9 1 Navy Flame Retardant Chemical Resistant Jacket Zip, 3XL 1 EA
- Sioen Uk 019VA2PF9 1 Blue Chemical Resistant Waterproof Jacket Zip, 3XL 1 EA
- L & M Young Y01-GFRAS19-T019 2 Orange Flame Retardant Arc Flash Jacket Stud 3XL 1 EA
- Goldfreeze GP14520V Silver Heat Resistant Jacket Velcro, 3XL 1 EA
- Coverguard 5PIK12 Navy Flame Retardant Jacket Zipper, 3XL 1 EA
- Portwest Navy L 1 EA
- Sioen Uk 019VA2PF9 1 Blue Anti-Static Flame Retardant Jacket Zip, M 1 EA
- Sioen Uk 019VA2PF9 1 Blue Anti-Static Flame Retardant Jacket Zip, S 1 EA
