Orn 220 Navy, Waterproof Jacket, 2XL 1 EA
- RS Stock No.:
- 273-0595
- Mfr. Part No.:
- 220/N/2XL
- Manufacturer:
- Orn
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 273-0595
- Mfr. Part No.:
- 220/N/2XL
- Manufacturer:
- Orn
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orn | |
| Product Type | Jacket | |
| Size | 2XL | |
| Colour | Navy | |
| Gender | Unisex | |
| Series | 220 | |
| Resistance Features | Waterproof | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Orn | ||
Product Type Jacket | ||
Size 2XL | ||
Colour Navy | ||
Gender Unisex | ||
Series 220 | ||
Resistance Features Waterproof | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Orn 220 Navy M 1 EA
- Orn Avocet Earthpro Navy Waterproof Jacket, 2XL 1 EA
- Orn Black Water Resistant Softshell Jacket Fastening with Hidden Press Studs, 2XL 1 EA
- Sioen Dortmund Navy Windproof Work Jacket Zipper with Press Studs Under Flap, 2XL 1 EA
- Orn Avocet Earthpro Black Waterproof Jacket, 2XL 1 EA
- Orbit International HPGCJBK 1 Navy 2XL 1 EA
- JRC 989460-C 1 Navy 2XL 1 EA
- Orn Falcon Earthpro Navy Polyester Unisex Fleece Jacket 2XL
