Goldfreeze 2 Navy, Yellow, Breathable Jacket, M 1 EA
- RS Stock No.:
- 273-1634
- Mfr. Part No.:
- 3911150-M
- Manufacturer:
- Goldfreeze
Image representative of range
Subtotal (1 unit)*
€63.04
(exc. VAT)
€77.54
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €63.04 |
*price indicative
- RS Stock No.:
- 273-1634
- Mfr. Part No.:
- 3911150-M
- Manufacturer:
- Goldfreeze
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Goldfreeze | |
| Product Type | Jacket | |
| Size | M | |
| Colour | Navy, Yellow | |
| Gender | Unisex | |
| Outer Material | Polyester | |
| Lining Material | Polyester | |
| Hooded | No | |
| Number of Inside Pockets | 2 | |
| Number of Outer Pockets | 4 | |
| Resistance Features | Breathable | |
| Standards/Approvals | EN 342 | |
| Select all | ||
|---|---|---|
Brand Goldfreeze | ||
Product Type Jacket | ||
Size M | ||
Colour Navy, Yellow | ||
Gender Unisex | ||
Outer Material Polyester | ||
Lining Material Polyester | ||
Hooded No | ||
Number of Inside Pockets 2 | ||
Number of Outer Pockets 4 | ||
Resistance Features Breathable | ||
Standards/Approvals EN 342 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Goldfreeze 2 Navy Breathable Jacket, S 1 EA
- Goldfreeze 2 Navy Breathable Jacket, XL 1 EA
- Goldfreeze 2 Navy Breathable Jacket, 2XL 1 EA
- Goldfreeze 2 Navy Breathable Jacket, L 1 EA
- Goldfreeze 2 Navy Breathable Jacket, 3XL 1 EA
- Goldfreeze 2 Navy Breathable Jacket, 4XL 1 EA
- Goldfreeze 2 Yellow Breathable Jacket, XS 1 EA
- Goldfreeze 3905340 2 Navy Breathable Waterproof Jacket Zip, 3XL 1 EA
